LT3507AIUHF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 420
Unit Price: 270,66000 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
How Smart Healthcare is Changing Lives

LT3507AIUHF#TRPBF

DigiKey Part Number
LT3507AIUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3507AIUHF#TRPBF
Description
IC REG QD BUCK/LINEAR 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT3507AIUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
900kHz ~ 1.1MHz
Voltage/Current - Output 1
-, 2.7A
Voltage/Current - Output 2
-, 1.8A
Voltage/Current - Output 3
-, 1.8A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500194,61618 Kč486 540,45 Kč
Manufacturers Standard Package
Unit Price without VAT:194,61618 Kč
Unit Price with VAT:235,48558 Kč