


LT3507AEUHF#TRPBF | |
|---|---|
DigiKey Part Number | LT3507AEUHF#TRPBFTR-ND - Tape & Reel (TR) LT3507AEUHF#TRPBFCT-ND - Cut Tape (CT) LT3507AEUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3507AEUHF#TRPBF |
Description | IC REG QD BUCK/LINEAR 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3507AEUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | -, 2.7A | |
Voltage/Current - Output 2 | -, 1.8A | |
Voltage/Current - Output 3 | -, 1.8A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 212,87800 Kč | 2 128,78 Kč |
| 25 | 198,45640 Kč | 4 961,41 Kč |
| 100 | 187,30010 Kč | 18 730,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,68742 Kč | 419 218,55 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |


