PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP
38 TSSOP-EP
How Smart Healthcare is Changing Lives

LT3507AIFE#PBF

DigiKey Part Number
161-LT3507AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3507AIFE#PBF
Description
IC REG QUAD BUCK/LINEAR 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3507AIFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
900kHz ~ 1.1MHz
Voltage/Current - Output 1
-, 2.7A
Voltage/Current - Output 2
-, 1.8A
Voltage/Current - Output 3
-, 1.8A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
10274,06600 Kč2 740,66 Kč
50245,29440 Kč12 264,72 Kč
100236,38920 Kč23 638,92 Kč
250226,98840 Kč56 747,10 Kč
500221,32186 Kč110 660,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč