



LT3507AHFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3507AHFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3507AHFE#TRPBF |
Description | IC REG QUAD BUCK/LINEAR 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3507AHFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | -, 2.7A | |
Voltage/Current - Output 2 | -, 1.8A | |
Voltage/Current - Output 3 | -, 1.8A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 215,96433 Kč | 431 928,66 Kč |
| Unit Price without VAT: | 215,96433 Kč |
|---|---|
| Unit Price with VAT: | 261,31684 Kč |


