DC1327B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1327B

DigiKey Part Number
DC1327B-ND
Manufacturer
Manufacturer Product Number
DC1327B
Description
EVAL BOARD FOR LT3599
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3599 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
80mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
44V
Features
Dimmable
Voltage - Input
3.1V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LT3599
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 646,71000 Kč3 646,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 646,71000 Kč
Unit Price with VAT:4 412,51910 Kč