


LT3599EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3599EFE#TRPBFTR-ND - Tape & Reel (TR) LT3599EFE#TRPBFCT-ND - Cut Tape (CT) LT3599EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3599EFE#TRPBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3599EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,67000 Kč | 222,67 Kč |
| 10 | 151,87200 Kč | 1 518,72 Kč |
| 25 | 133,40360 Kč | 3 335,09 Kč |
| 100 | 112,51530 Kč | 11 251,53 Kč |
| 250 | 104,40996 Kč | 26 102,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 104,41038 Kč | 208 820,76 Kč |
| Unit Price without VAT: | 222,67000 Kč |
|---|---|
| Unit Price with VAT: | 269,43070 Kč |




