


LT3599EUH#PBF | |
|---|---|
DigiKey Part Number | 505-LT3599EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3599EUH#PBF |
Description | IC LED DRV RGLTR PWM 120MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3599EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,42000 Kč | 217,42 Kč |
| 10 | 148,09700 Kč | 1 480,97 Kč |
| 73 | 113,56945 Kč | 8 290,57 Kč |
| 146 | 105,10452 Kč | 15 345,26 Kč |
| 292 | 101,16918 Kč | 29 541,40 Kč |
| Unit Price without VAT: | 217,42000 Kč |
|---|---|
| Unit Price with VAT: | 263,07820 Kč |



