
| ECLAMP2458P.TCT | |
|---|---|
| DigiKey Part Number | ECLAMP2458P.TTR-ND - Tape & Reel (TR) ECLAMP2458P.TCT-ND - Cut Tape (CT) ECLAMP2458P.TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECLAMP2458P.TCT | 
| Description | FILTER LC(PI) 28NH/12PF ESD SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 28nH, C = 12pF 16-UFDFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Semtech Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Low Pass | |
| Filter Order | 5th | |
| Technology | LC (Pi) | |
| Number of Channels | 8 | |
| Center / Cutoff Frequency | 155MHz (Cutoff) | |
| Attenuation Value | 40dB @ 800MHz ~ 2.7GHz | |
| Resistance - Channel (Ohms) | 33 | |
| Values | L = 28nH, C = 12pF | |
| ESD Protection | Yes | |
| Operating Temperature | -40°C ~ 85°C | |
| Applications | Data Lines for Mobile Devices | |
| Voltage - Rated | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-UFDFN Exposed Pad | |
| Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
| Height | 0.026" (0.65mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,69000 Kč | 48,69 Kč | 
| 10 | 31,18800 Kč | 311,88 Kč | 
| 100 | 21,24710 Kč | 2 124,71 Kč | 
| 500 | 16,99268 Kč | 8 496,34 Kč | 
| 1 000 | 16,55325 Kč | 16 553,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 14,98656 Kč | 44 959,68 Kč | 
| Unit Price without VAT: | 48,69000 Kč | 
|---|---|
| Unit Price with VAT: | 58,91490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic