



LT3599HFE#PBF | |
|---|---|
DigiKey Part Number | LT3599HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3599HFE#PBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3599HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,78000 Kč | 262,78 Kč |
| 10 | 181,13700 Kč | 1 811,37 Kč |
| 50 | 146,72800 Kč | 7 336,40 Kč |
| 100 | 135,75080 Kč | 13 575,08 Kč |
| 250 | 130,29716 Kč | 32 574,29 Kč |
| Unit Price without VAT: | 262,78000 Kč |
|---|---|
| Unit Price with VAT: | 317,96380 Kč |


