LT3590 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1166A

DigiKey Part Number
DC1166A-ND
Manufacturer
Manufacturer Product Number
DC1166A
Description
EVAL BOARD FOR LT3590
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3590 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
50mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
4.5V ~ 55V
Contents
Board(s)
Utilized IC / Part
LT3590
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 241,54000 Kč2 241,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 241,54000 Kč
Unit Price with VAT:2 712,26340 Kč