


LT3590EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3590EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3590EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3590EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3590EDC#TRMPBF |
Description | IC LED DRVR RGLTR PWM 80MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3590EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 80mA (Switch) | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,14660 Kč | 30 573,30 Kč |
| 1 000 | 59,52324 Kč | 59 523,24 Kč |
| 1 500 | 58,71041 Kč | 88 065,62 Kč |
| 2 500 | 57,80993 Kč | 144 524,83 Kč |
| 3 500 | 57,28374 Kč | 200 493,09 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |





