


LT3590ESC8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3590ESC8#TRMPBFTR-ND - Tape & Reel (TR) LT3590ESC8#TRMPBFCT-ND - Cut Tape (CT) LT3590ESC8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3590ESC8#TRMPBF |
Description | IC LED DRV RGLTR PWM 80MA SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3590ESC8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 80mA (Switch) | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,36554 Kč | 29 682,77 Kč |
| 1 000 | 57,78965 Kč | 57 789,65 Kč |
| 1 500 | 57,00075 Kč | 85 501,12 Kč |
| 2 500 | 56,12631 Kč | 140 315,77 Kč |
| 3 500 | 55,61500 Kč | 194 652,50 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


