LT3590ESC8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 007
Unit Price: 101,42000 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Introducing Power by Linear

LT3590ESC8#TRPBF

DigiKey Part Number
505-LT3590ESC8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3590ESC8#TRPBF
Description
IC LED DRV RGLTR PWM 80MA SC70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3590ESC8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
55V
Current - Output / Channel
80mA (Switch)
Frequency
850kHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,70373 Kč159 259,33 Kč
Manufacturers Standard Package
Unit Price without VAT:63,70373 Kč
Unit Price with VAT:77,08151 Kč