505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP02FSZ

DigiKey Part Number
505-AMP02FSZ-ND
Manufacturer
Manufacturer Product Number
AMP02FSZ
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP02FSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
-3db Bandwidth
1.2 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
40 µV
Current - Supply
5mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1436,58000 Kč436,58 Kč
10310,61400 Kč3 106,14 Kč
47259,30021 Kč12 187,11 Kč
141252,86277 Kč35 653,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:436,58000 Kč
Unit Price with VAT:528,26180 Kč