
AMP02FSZ-RL | |
|---|---|
DigiKey Part Number | AMP02FSZ-RLTR-ND - Tape & Reel (TR) AMP02FSZ-RLCT-ND - Cut Tape (CT) AMP02FSZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMP02FSZ-RL |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP02FSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,58000 Kč | 436,58 Kč |
| 10 | 310,61400 Kč | 3 106,14 Kč |
| 25 | 277,81800 Kč | 6 945,45 Kč |
| 100 | 252,86310 Kč | 25 286,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 252,86313 Kč | 252 863,13 Kč |
| Unit Price without VAT: | 436,58000 Kč |
|---|---|
| Unit Price with VAT: | 528,26180 Kč |


