



17330952101 | |
|---|---|
DigiKey Part Number | 1195-8227-ND |
Manufacturer | |
Manufacturer Product Number | 17330952101 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17330952101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 13 | 215,17923 Kč | 2 797,33 Kč |
| 26 | 204,90538 Kč | 5 327,54 Kč |
| 52 | 195,12135 Kč | 10 146,31 Kč |
| 104 | 185,80875 Kč | 19 324,11 Kč |
| 260 | 174,18308 Kč | 45 287,60 Kč |
| 507 | 166,17377 Kč | 84 250,10 Kč |
| 1 001 | 158,39630 Kč | 158 554,70 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |





