
ADXL366BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL366BCCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL366BCCZ-RL |
Description | NEXT GEN. ULP, LOW-G ACCELEROMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12.5Hz ~ 400Hz 12-LGA (2.2x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 4000 (±2g) ~ 1000 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 12.5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.1V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,00274 Kč | 270 013,70 Kč |
| Unit Price without VAT: | 54,00274 Kč |
|---|---|
| Unit Price with VAT: | 65,34332 Kč |










