Image for MAX86173ENI+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86173ENI+T

DigiKey Part Number
505-MAX86173ENI+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX86173ENI+T
Description
IC AFE 20BIT 28-WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Channel AFE 20 Bit 28-WLP (2.83x1.89)
EDA/CAD Models
MAX86173ENI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
20
Number of Channels
2
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
28-XFBGA, WLBGA
Supplier Device Package
28-WLP (2.83x1.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,94008 Kč302 350,20 Kč
Manufacturers Standard Package
Unit Price without VAT:120,94008 Kč
Unit Price with VAT:146,33750 Kč