ADXL362BCCZ-MI-RL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 289
Unit Price: 698,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 853
Unit Price: 271,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5 873
Unit Price: 174,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 8 270
Unit Price: 174,56000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Making Industry 4 and Industrial IoT a Reality
MEMS OIS Solution for Phone Cameras

ADXL362BCCZ-MI-RL

DigiKey Part Number
ADXL362BCCZ-MI-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-MI-RL
Description
ACCELEROMETER 2-8G SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.6V ~ 3.5V
Packaging
Tape & Reel (TR)
Features
Sleep Mode, Temperature Sensor
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-TFLGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3.25)
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Base Product Number
Bandwidth
6.25Hz ~ 400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL362BCCZ-MI-RL7Analog Devices Inc.2 289505-ADXL362BCCZ-MI-RL7CT-ND698,24000 KčParametric Equivalent
ADXL362BCCZ-R2Analog Devices Inc.853505-ADXL362BCCZ-R2CT-ND271,75000 KčParametric Equivalent
ADXL362BCCZ-RLAnalog Devices Inc.5 873505-ADXL362BCCZ-RLCT-ND174,56000 KčParametric Equivalent
ADXL362BCCZ-RL7Analog Devices Inc.8 270505-ADXL362BCCZ-RL7CT-ND174,56000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types