ADXL362BCCZ-R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL362BCCZ-R2
Making Industry 4 and Industrial IoT a Reality
Structural Health Monitoring (SHM) Demo

ADXL362BCCZ-MI-RL7

DigiKey Part Number
505-ADXL362BCCZ-MI-RL7TR-ND - Tape & Reel (TR)
505-ADXL362BCCZ-MI-RL7CT-ND - Cut Tape (CT)
505-ADXL362BCCZ-MI-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-MI-RL7
Description
ACCELEROMETER 2-8G SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 400Hz
Output Type
SPI
Voltage - Supply
1.6V ~ 3.5V
Features
Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 291
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1684,34000 Kč684,34 Kč
5627,88000 Kč3 139,40 Kč
10606,89300 Kč6 068,93 Kč
25581,79680 Kč14 544,92 Kč
50564,63260 Kč28 231,63 Kč
100548,88090 Kč54 888,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:684,34000 Kč
Unit Price with VAT:828,05140 Kč