General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6402ARWZ-RL

DigiKey Part Number
ADUM6402ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM6402ARWZ-RLCT-ND - Cut Tape (CT)
ADUM6402ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM6402ARWZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6402ARWZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACML-7420-500EBroadcom Limited839516-ACML-7420-500ECT-ND207,10000 KčSimilar
In-Stock: 1 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1373,94000 Kč373,94 Kč
10297,10700 Kč2 971,07 Kč
25277,92040 Kč6 948,01 Kč
100258,78130 Kč25 878,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000235,71428 Kč235 714,28 Kč
Manufacturers Standard Package
Unit Price without VAT:373,94000 Kč
Unit Price with VAT:452,46740 Kč