General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACML-7420-500E

DigiKey Part Number
516-ACML-7420-500ETR-ND - Tape & Reel (TR)
516-ACML-7420-500ECT-ND - Cut Tape (CT)
516-ACML-7420-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-7420-500E
Description
DGTL ISOLTR 5.6KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Part Status
Active
Pulse Width Distortion (Max)
2ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
3ns, 3ns
Type
General Purpose
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACML-7420-000EBroadcom Limited893516-3441-ND207,46000 KčParametric Equivalent
ADUM1412ARWZAnalog Devices Inc.410505-ADUM1412ARWZ-ND139,22000 KčSimilar
ADUM142D0BRWZAnalog Devices Inc.168505-ADUM142D0BRWZ-ND97,22000 KčSimilar
ADUM142E0BRWZAnalog Devices Inc.685505-ADUM142E0BRWZ-ND97,22000 KčSimilar
ADUM142E0BRWZ-RLAnalog Devices Inc.395ADUM142E0BRWZ-RLCT-ND97,22000 KčSimilar
In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,51000 Kč208,51 Kč
10162,44100 Kč1 624,41 Kč
25150,93360 Kč3 773,34 Kč
100138,28860 Kč13 828,86 Kč
250136,05780 Kč34 014,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850126,28815 Kč107 344,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,51000 Kč
Unit Price with VAT:252,29710 Kč