
ADUM142E0BRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM142E0BRWZ-RLTR-ND - Tape & Reel (TR) ADUM142E0BRWZ-RLCT-ND - Cut Tape (CT) ADUM142E0BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM142E0BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142E0BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM142D0BRWZ | Analog Devices Inc. | 168 | 505-ADUM142D0BRWZ-ND | 97,22000 Kč | Parametric Equivalent |
| ADUM142D1BRWZ | Analog Devices Inc. | 328 | ADUM142D1BRWZ-ND | 97,22000 Kč | Parametric Equivalent |
| ADUM142E0BRWZ | Analog Devices Inc. | 685 | 505-ADUM142E0BRWZ-ND | 97,22000 Kč | Parametric Equivalent |
| ADUM142E1BRWZ | Analog Devices Inc. | 820 | 505-ADUM142E1BRWZ-ND | 97,22000 Kč | Parametric Equivalent |
| ADUM142E1BRWZ-RL | Analog Devices Inc. | 853 | 505-ADUM142E1BRWZ-RLCT-ND | 97,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 67,99160 Kč | 1 699,79 Kč |
| 100 | 61,54930 Kč | 6 154,93 Kč |
| 250 | 58,47860 Kč | 14 619,65 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,10337 Kč | 55 103,37 Kč |
| 2 000 | 53,84948 Kč | 107 698,96 Kč |
| 3 000 | 53,22160 Kč | 159 664,80 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |


