
ADUM142D1BRWZ | |
|---|---|
DigiKey Part Number | ADUM142D1BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM142D1BRWZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142D1BRWZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 47 | 64,74532 Kč | 3 043,03 Kč |
| 141 | 60,30447 Kč | 8 502,93 Kč |
| 282 | 58,13021 Kč | 16 392,72 Kč |
| 517 | 56,54677 Kč | 29 234,68 Kč |
| 1 034 | 55,03730 Kč | 56 908,57 Kč |
| 2 538 | 53,47193 Kč | 135 711,76 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

