
AD8244BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8244BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8244BRMZ |
Description | IC OPAMP JFET 4 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8244BRMZ Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 180µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 3 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 0.9 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 50 | 114,15780 Kč | 5 707,89 Kč |
| 100 | 109,45840 Kč | 10 945,84 Kč |
| 250 | 104,49528 Kč | 26 123,82 Kč |
| 500 | 101,50392 Kč | 50 751,96 Kč |
| 1 000 | 99,04253 Kč | 99 042,53 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |


