Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM5402CRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM5402CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5402CRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5402CRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5402CRWZ-RL | Analog Devices Inc. | 0 | ADUM5402CRWZ-RLCT-ND | 350,67000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ | Analog Devices Inc. | 0 | ADUM5402WCRWZ-ND | 0,00000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-1 | Analog Devices Inc. | 0 | 505-ADUM5402WCRWZ-1-ND | 485,05000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-1RL | Analog Devices Inc. | 1 844 | 505-ADUM5402WCRWZ-1RLCT-ND | 485,05000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-RL | Analog Devices Inc. | 0 | ADUM5402WCRWZ-RLTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 277,88800 Kč | 2 778,88 Kč |
| 47 | 249,68404 Kč | 11 735,15 Kč |
| 141 | 235,92667 Kč | 33 265,66 Kč |
| 282 | 229,19241 Kč | 64 632,26 Kč |
| 517 | 224,28708 Kč | 115 956,42 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |







