Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADUM5402CRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM5402CRWZ-RLTR-ND - Tape & Reel (TR) ADUM5402CRWZ-RLCT-ND - Cut Tape (CT) ADUM5402CRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5402CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5402CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5402CRWZ | Analog Devices Inc. | 0 | 505-ADUM5402CRWZ-ND | 348,29000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ | Analog Devices Inc. | 0 | ADUM5402WCRWZ-ND | 0,00000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-1 | Analog Devices Inc. | 6 | 505-ADUM5402WCRWZ-1-ND | 481,76000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-1RL | Analog Devices Inc. | 1 844 | 505-ADUM5402WCRWZ-1RLCT-ND | 481,76000 Kč | Parametric Equivalent |
| ADUM5402WCRWZ-RL | Analog Devices Inc. | 0 | ADUM5402WCRWZ-RLTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,29000 Kč | 348,29 Kč |
| 10 | 276,00200 Kč | 2 760,02 Kč |
| 25 | 257,97400 Kč | 6 449,35 Kč |
| 100 | 239,31690 Kč | 23 931,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 218,32580 Kč | 218 325,80 Kč |
| Unit Price without VAT: | 348,29000 Kč |
|---|---|
| Unit Price with VAT: | 421,43090 Kč |



