ADUM5402WCRWZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 350,67000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 350,67000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 485,05000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 844
Unit Price: 485,05000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 893
Unit Price: 207,46000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5402WCRWZ

DigiKey Part Number
ADUM5402WCRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM5402WCRWZ
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5402WCRWZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tube
Pulse Width Distortion (Max)
6ns
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM5402CRWZAnalog Devices Inc.0505-ADUM5402CRWZ-ND350,67000 KčParametric Equivalent
ADUM5402CRWZ-RLAnalog Devices Inc.0ADUM5402CRWZ-RLCT-ND350,67000 KčParametric Equivalent
ADUM5402WCRWZ-1Analog Devices Inc.0505-ADUM5402WCRWZ-1-ND485,05000 KčParametric Equivalent
ADUM5402WCRWZ-1RLAnalog Devices Inc.1 844505-ADUM5402WCRWZ-1RLCT-ND485,05000 KčParametric Equivalent
ACML-7420-000EBroadcom Limited893516-3441-ND207,46000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types