ADUM5401WCRWZ-1RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 734
Unit Price: 14,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 13
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5401WCRWZ-1RL

DigiKey Part Number
505-ADUM5401WCRWZ-1RLTR-ND - Tape & Reel (TR)
505-ADUM5401WCRWZ-1RLCT-ND - Cut Tape (CT)
505-ADUM5401WCRWZ-1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5401WCRWZ-1RL
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5401WCRWZ-1RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
6ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Operating Temperature
-40°C ~ 105°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM5401CRWZAnalog Devices Inc.0505-ADUM5401CRWZ-ND14,77000 KčParametric Equivalent
ADUM5401CRWZ-RLAnalog Devices Inc.734505-ADUM5401CRWZ-RLCT-ND14,77000 KčParametric Equivalent
ADUM5401WCRWZAnalog Devices Inc.0ADUM5401WCRWZ-ND0,00000 KčParametric Equivalent
ADUM5401WCRWZ-1Analog Devices Inc.13505-ADUM5401WCRWZ-1-ND18,27000 KčParametric Equivalent
ADUM5401WCRWZ-RLAnalog Devices Inc.0ADUM5401WCRWZ-RLTR-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1448,39000 Kč448,39 Kč
10358,27700 Kč3 582,77 Kč
25335,79040 Kč8 394,76 Kč
100315,57920 Kč31 557,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000286,33955 Kč286 339,55 Kč
Manufacturers Standard Package
Unit Price without VAT:448,39000 Kč
Unit Price with VAT:542,55190 Kč