Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADUM5401WCRWZ | |
|---|---|
DigiKey Part Number | ADUM5401WCRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5401WCRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5401WCRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 6ns |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5401CRWZ | Analog Devices Inc. | 0 | 505-ADUM5401CRWZ-ND | 364,95000 Kč | Parametric Equivalent |
| ADUM5401CRWZ-RL | Analog Devices Inc. | 734 | 505-ADUM5401CRWZ-RLCT-ND | 364,95000 Kč | Parametric Equivalent |
| ADUM5401WCRWZ-1 | Analog Devices Inc. | 13 | 505-ADUM5401WCRWZ-1-ND | 451,46000 Kč | Parametric Equivalent |
| ADUM5401WCRWZ-1RL | Analog Devices Inc. | 0 | 505-ADUM5401WCRWZ-1RLCT-ND | 448,39000 Kč | Parametric Equivalent |
| ACML-7410-000E | Broadcom Limited | 438 | 516-3440-ND | 207,46000 Kč | Similar |






