
ACML-7410-000E | |
|---|---|
DigiKey Part Number | 516-3440-ND |
Manufacturer | |
Manufacturer Product Number | ACML-7410-000E |
Description | DGTL ISOLTR 5.6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 3ns, 3ns |
Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 161,60100 Kč | 1 616,01 Kč |
| 45 | 144,21889 Kč | 6 489,85 Kč |
| 135 | 135,42933 Kč | 18 282,96 Kč |
| 270 | 131,12785 Kč | 35 404,52 Kč |
| 540 | 127,58852 Kč | 68 897,80 Kč |
| 1 035 | 124,83808 Kč | 129 207,41 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

