
ADUM4135WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4135WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4135WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM4135WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4135WBRWZ-RL |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Current - Output High, Low | 13A, 14A | |
Current - Peak Output | 4.61A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.25V ~ 30V | |
Grade | Automotive | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 149,73700 Kč | 1 497,37 Kč |
| 100 | 122,67660 Kč | 12 267,66 Kč |
| 500 | 112,44430 Kč | 56 222,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,06754 Kč | 107 067,54 Kč |
| 2 000 | 103,83459 Kč | 207 669,18 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |








