8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC814BRUZ-REEL7

DigiKey Part Number
ADUC814BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADUC814BRUZ-REEL7CT-ND - Cut Tape (CT)
ADUC814BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUC814BRUZ-REEL7
Description
IC MCU 8BIT 8KB FLASH 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUC814BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x12b; D/A 2x12b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16.78MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-TSSOP
Peripherals
POR, PSM, Temp Sensor, WDT
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUC814ARUZ-REEL7Analog Devices Inc.1 111ADUC814ARUZ-REEL7CT-ND322,53000 KčParametric Equivalent
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
10308,29300 Kč3 082,93 Kč
25288,54600 Kč7 213,65 Kč
100287,21480 Kč28 721,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000249,27251 Kč249 272,51 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč