AD5647RBRMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 56
Unit Price: 214,39000 Kč
Datasheet
14 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5647RBRMZ-REEL7

DigiKey Part Number
505-AD5647RBRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5647RBRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD5647RBRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5647RBRMZ-REEL7
Description
IC DAC 14BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5647RBRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±2, ±0.5 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
5µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5647RBRMZAnalog Devices Inc.56AD5647RBRMZ-ND214,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,29100 Kč1 672,91 Kč
25155,49440 Kč3 887,36 Kč
100142,52390 Kč14 252,39 Kč
250140,39432 Kč35 098,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000129,55304 Kč129 553,04 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč