14 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5647RBRMZ

DigiKey Part Number
AD5647RBRMZ-ND
Manufacturer
Manufacturer Product Number
AD5647RBRMZ
Description
IC DAC 14BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5647RBRMZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±2, ±0.5 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
5µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,29100 Kč1 672,91 Kč
50148,38020 Kč7 419,01 Kč
100142,52390 Kč14 252,39 Kč
250136,34420 Kč34 086,05 Kč
500132,61874 Kč66 309,37 Kč
1 000129,55304 Kč129 553,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč