
ADG5233BRUZ | |
|---|---|
DigiKey Part Number | ADG5233BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5233BRUZ |
Description | IC SWITCH SPDTX3 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5233BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 95ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 370MHz |
Packaging Tube | Charge Injection 0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5243FBRUZ | Analog Devices Inc. | 23 | ADG5243FBRUZ-ND | 3 741,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 96 | 97,00417 Kč | 9 312,40 Kč |
| 192 | 93,47063 Kč | 17 946,36 Kč |
| 288 | 91,70146 Kč | 26 410,02 Kč |
| 576 | 89,10661 Kč | 51 325,41 Kč |
| 1 056 | 87,21627 Kč | 92 100,38 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



