
ADUC814BRUZ | |
|---|---|
DigiKey Part Number | ADUC814BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC814BRUZ |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUC814BRUZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16.78MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-TSSOP |
Peripherals POR, PSM, Temp Sensor, WDT | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 320,63900 Kč | 3 206,39 Kč |
| 50 | 286,83260 Kč | 14 341,63 Kč |
| 100 | 275,47700 Kč | 27 547,70 Kč |
| 250 | 263,11668 Kč | 65 779,17 Kč |
| 500 | 255,53852 Kč | 127 769,26 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |



