
ADUC814ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADUC814ARUZ-REEL7TR-ND - Tape & Reel (TR) ADUC814ARUZ-REEL7CT-ND - Cut Tape (CT) ADUC814ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC814ARUZ-REEL7 |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUC814ARUZ-REEL7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16.78MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-TSSOP |
Peripherals POR, PSM, Temp Sensor, WDT | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 10 | 267,49400 Kč | 2 674,94 Kč |
| 25 | 250,05240 Kč | 6 251,31 Kč |
| 100 | 246,09240 Kč | 24 609,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 214,76313 Kč | 214 763,13 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |


