ADT75ARMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 004
Unit Price: 120,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 090
Unit Price: 215,44000 Kč
Datasheet

Direct


onsemi
In Stock: 287
Unit Price: 11,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: 141,11000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 225
Unit Price: 139,73000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 149
Unit Price: 82,10000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 547
Unit Price: 74,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 195
Unit Price: 70,13000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 388
Unit Price: 75,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 265
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 922
Unit Price: 75,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Making Industry 4 and Industrial IoT a Reality

ADT75ARMZ-REEL7

DigiKey Part Number
ADT75ARMZ-REEL7TR-ND - Tape & Reel (TR)
ADT75ARMZ-REEL7CT-ND - Cut Tape (CT)
ADT75ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT75ARMZ-REEL7
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT75ARMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 100°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7311WTRZ-RL7Analog Devices Inc.1 004ADT7311WTRZ-RL7CT-ND120,95000 KčSimilar
ADT7312WCZ-PT7Analog Devices Inc.0505-ADT7312WCZ-PT7-ND0,00000 KčSimilar
ADT7420UCPZ-R2Analog Devices Inc.3 090ADT7420UCPZ-R2CT-ND215,44000 KčSimilar
NCT75DMR2Gonsemi287NCT75DMR2GOSCT-ND11,97000 KčDirect
DS620U+Analog Devices Inc./Maxim Integrated327DS620U+-ND141,11000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,17875 Kč30 178,75 Kč
2 00029,41369 Kč58 827,38 Kč
3 00029,03043 Kč87 091,29 Kč
5 00028,60595 Kč143 029,75 Kč
7 00028,35798 Kč198 505,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč