100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2186MBSTZ266R

DigiKey Part Number
ADSP-2186MBSTZ266RTR-ND - Tape & Reel (TR)
ADSP-2186MBSTZ266RCT-ND - Cut Tape (CT)
ADSP-2186MBSTZ266RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADSP-2186MBSTZ266R
Description
IC DSP CONTROLLER 16BIT 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 66MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2186MBSTZ266R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fixed Point
Interface
Host Interface, Serial Port
Clock Rate
66MHz
Non-Volatile Memory
External
On-Chip RAM
40kB
Voltage - I/O
3.30V
Voltage - Core
2.50V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1597,40000 Kč597,40 Kč
10498,54800 Kč4 985,48 Kč
25468,64040 Kč11 716,01 Kč
100433,52050 Kč43 352,05 Kč
250416,15680 Kč104 039,20 Kč
500405,59982 Kč202 799,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000396,92112 Kč396 921,12 Kč
Manufacturers Standard Package
Unit Price without VAT:597,40000 Kč
Unit Price with VAT:722,85400 Kč