


AD73311LARSZ | |
|---|---|
DigiKey Part Number | AD73311LARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73311LARSZ |
Description | IC AFE 1 CHAN 16BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD73311LARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,66000 Kč | 201,66 Kč |
| 10 | 136,57200 Kč | 1 365,72 Kč |
| 66 | 105,47000 Kč | 6 961,02 Kč |
| 132 | 97,32114 Kč | 12 846,39 Kč |
| 264 | 91,04125 Kč | 24 034,89 Kč |
| Unit Price without VAT: | 201,66000 Kč |
|---|---|
| Unit Price with VAT: | 244,00860 Kč |



