


AD73311LARSZ-REEL7 | |
|---|---|
DigiKey Part Number | AD73311LARSZ-REEL7TR-ND - Tape & Reel (TR) AD73311LARSZ-REEL7CT-ND - Cut Tape (CT) AD73311LARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD73311LARSZ-REEL7 |
Description | IC AFE 1 CHAN 16BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD73311LARSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 146,69200 Kč | 1 466,92 Kč |
| 25 | 136,19320 Kč | 3 404,83 Kč |
| 100 | 125,93760 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 115,83210 Kč | 57 916,05 Kč |
| 1 000 | 113,10258 Kč | 113 102,58 Kč |
| 1 500 | 111,73624 Kč | 167 604,36 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |


