


ADP1710AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP1710AUJZ-1.2-R7TR-ND - Tape & Reel (TR) ADP1710AUJZ-1.2-R7CT-ND - Cut Tape (CT) ADP1710AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 25 | 26,86840 Kč | 671,71 Kč |
| 100 | 21,28370 Kč | 2 128,37 Kč |
| 250 | 18,54084 Kč | 4 635,21 Kč |
| 500 | 16,85306 Kč | 8 426,53 Kč |
| 1 000 | 15,43975 Kč | 15 439,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,65471 Kč | 40 964,13 Kč |
| 6 000 | 13,41938 Kč | 80 516,28 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |



