
ADRF5144-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5144-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5144-EVALZ |
Description | ADRF5144 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5144 - Switch (DPDT) 1GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 1GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5144 | |
Note | - | |
RF Type | - | |
RF Frequency | 1GHz ~ 20GHz | |
Function | Switch (DPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 944,61000 Kč | 4 944,61 Kč |
| 10 | 4 933,16500 Kč | 49 331,65 Kč |
| Unit Price without VAT: | 4 944,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 982,97810 Kč |



