New at DigiKey
ADRF5050 - Switch (SP4T) 100MHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5050-EVALZ

DigiKey Part Number
505-ADRF5050-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5050-EVALZ
Description
ADRF5050 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5050 - Switch (SP4T) 100MHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
100MHz ~ 20GHz
Contents
Board(s)
Utilized IC / Part
ADRF5050
RF Type
-
RF Frequency
100MHz ~ 20GHz
Function
Switch (SP4T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 817,06000 Kč8 817,06 Kč
108 796,79700 Kč87 967,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8 817,06000 Kč
Unit Price with VAT:10 668,64260 Kč