
ADRF5144BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5144BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5144BCCZN-R7 |
Description | 10W SPDT IN SOI, 500MHZ TO 20GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5144BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 20GHz | |
Isolation | 43dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 26GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 170,71270 Kč | 1 585 356,35 Kč |
| Unit Price without VAT: | 3 170,71270 Kč |
|---|---|
| Unit Price with VAT: | 3 836,56237 Kč |



