
ADRF5030BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5030BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5030BCCZN |
Description | SOI SPDT SWITCH 2W 1-20GHZ, CUT- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5030BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 20GHz | |
Isolation | 45dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -3.45V ~ -3.15V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 676,97500 Kč | 338 487,50 Kč |
Unit Price without VAT: | 676,97500 Kč |
---|---|
Unit Price with VAT: | 819,13975 Kč |