New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5238BCRZN

DigiKey Part Number
505-ADRF5238BCRZN-ND
Manufacturer
Manufacturer Product Number
ADRF5238BCRZN
Description
0.1 GHZ TO 10 GHZ, SILICON SPDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm 12-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 13GHz
Isolation
40dB
Insertion Loss
1.4dB
Test Frequency
13GHz
P1dB
-
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1 500183,56437 Kč275 346,55 Kč
Manufacturers Standard Package
Unit Price without VAT:183,56437 Kč
Unit Price with VAT:222,11289 Kč