RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5021BCCZN

DigiKey Part Number
505-ADRF5021BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5021BCCZN
Description
IC RF SWITCH SPDT 30GHZ 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5021BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
9kHz ~ 30GHz
Isolation
60dB
Insertion Loss
2dB
Test Frequency
30GHz
P1dB
28dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 850,90000 Kč2 850,90 Kč
102 407,25300 Kč24 072,53 Kč
252 296,50920 Kč57 412,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 850,90000 Kč
Unit Price with VAT:3 449,58900 Kč