ADRF5021 - Switch (SPDT) 9kHz ~ 30GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5021-EVALZ

DigiKey Part Number
505-ADRF5021-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5021-EVALZ
Description
ADRF5021 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5021 - Switch (SPDT) 9kHz ~ 30GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRF5021
Packaging
Box
RF Frequency
9kHz ~ 30GHz
Part Status
Active
Function
Switch (SPDT)
Type
Switch, SPDT
Base Product Number
Frequency
9kHz ~ 30GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 106,62000 Kč9 106,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9 106,62000 Kč
Unit Price with VAT:11 019,01020 Kč